Eaton RMQ Titan 3-position Key Switch Head, Latching, 22mm Cutout

Nº de Estoque RS: 399-3286Marca: EatonPart Number: 78635857 M22-WRS3+M22-ADistrelec Article No.: 30399313
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Positions

3

Key Type

MS1

Key Withdrawal Position

O + II

Switch Actuation

Latching

Case Colour

Black

IP Rating

IP66

Angle of Throw

60°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

Distrelec Product Id

30399313

País de Origem

Germany

Detalhes do produto

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Approvals

UL, CSA.

Standards

IEC/EN60947.

Informações de estoque temporariamente indisponíveis.

R$ 1.386,67

R$ 1.386,67 Each (Sem VAT)

Eaton RMQ Titan 3-position Key Switch Head, Latching, 22mm Cutout

R$ 1.386,67

R$ 1.386,67 Each (Sem VAT)

Eaton RMQ Titan 3-position Key Switch Head, Latching, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22mm

Number of Positions

3

Key Type

MS1

Key Withdrawal Position

O + II

Switch Actuation

Latching

Case Colour

Black

IP Rating

IP66

Angle of Throw

60°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

Distrelec Product Id

30399313

País de Origem

Germany

Detalhes do produto

Eaton Selector Switch Head - M22 Series

Eaton's M22 range of selector switch heads (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Approvals

UL, CSA.

Standards

IEC/EN60947.