Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series

Nº de Estoque RS: 454-8556Marca: EatonPart Number: 78639221 M22-L-B+M22-A+M22-LED230-B
brand-logo
Ver tudo em Iluminação Pilot

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

País de Origem

Germany

Detalhes do produto

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Approvals

UL, CSA.

Standards

IEC/EN60947.

Informações de estoque temporariamente indisponíveis.

R$ 647,00

R$ 647,00 Each (Sem VAT)

Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series

R$ 647,00

R$ 647,00 Each (Sem VAT)

Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22.5mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP69K

Mounting Type

Flush Panel Mount

País de Origem

Germany

Detalhes do produto

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business

"Choice of colours complete with fixing adaptor and LED element

Two voltages available

22mm pushbutton assembly"

Approvals

UL, CSA.

Standards

IEC/EN60947.