Documentos Técnicos
Especificações
Brand
EatonVoltage Rating
85 → 264V ac
Pilot Light Type
Pilot Light Complete Unit
Range
Eaton Moeller
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
IP Rating
IP69K
Terminal Type
Screw
Current Rating
8 → 15mA
Pilot Light Shape
Round
País de Origem
Germany
Detalhes do produto
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Approvals
UL, CSA.
Standards
IEC/EN60947.
R$ 631,82
R$ 631,82 Each (Sem VAT)
1
R$ 631,82
R$ 631,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonVoltage Rating
85 → 264V ac
Pilot Light Type
Pilot Light Complete Unit
Range
Eaton Moeller
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Series
RMQ Titan M22
IP Rating
IP69K
Terminal Type
Screw
Current Rating
8 → 15mA
Pilot Light Shape
Round
País de Origem
Germany
Detalhes do produto
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
"Choice of colours complete with fixing adaptor and LED element
Two voltages available
22mm pushbutton assembly"
Approvals
UL, CSA.
Standards
IEC/EN60947.