Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP65

Nº de Estoque RS: 824-6087Marca: EatonPart Number: 812013FULL-0255X
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

10mA

Current Type

DC

Base Diameter

93mm

Housing Colour

Red

Lamp Included

Yes

Height

66mm

IP Rating

IP65

Maximum Temperature

+70°C

Model Number

I SOL-LX-W/RF/R1/D RED FLASH E45

Minimum Temperature

-25°C

Special Features

EN54-3

País de Origem

United Kingdom

Detalhes do produto

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Standards

EN 54-23.

Informações de estoque temporariamente indisponíveis.

R$ 1.209,73

R$ 1.209,73 Each (Sem VAT)

Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP65

R$ 1.209,73

R$ 1.209,73 Each (Sem VAT)

Eaton Red Flashing Beacon, 9 → 60 V dc, Wall Mount, LED Bulb, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Consumption

10mA

Current Type

DC

Base Diameter

93mm

Housing Colour

Red

Lamp Included

Yes

Height

66mm

IP Rating

IP65

Maximum Temperature

+70°C

Model Number

I SOL-LX-W/RF/R1/D RED FLASH E45

Minimum Temperature

-25°C

Special Features

EN54-3

País de Origem

United Kingdom

Detalhes do produto

Fulleon Solista LX Wall Beacon

The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.

Standards

EN 54-23.