Documentos Técnicos
Especificações
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Ceiling Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Housing Colour
White
Lamp Included
Yes
Height
65mm
Base Length
93mm
IP Rating
IP33C, IP65
Maximum Temperature
+70°C
Special Features
EN54-3
Minimum Temperature
-25°C
Model Number
I SOL-LX-C/RF/W1/D
País de Origem
United Kingdom
Detalhes do produto
Fulleon Solista LX Wall Beacon
The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.
Standards
EN 54-23.
R$ 1.231,40
R$ 1.231,40 Each (Sem VAT)
1
R$ 1.231,40
R$ 1.231,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Ceiling Mount
Bulb Type
LED
Current Type
DC
Current Consumption
25mA
Housing Colour
White
Lamp Included
Yes
Height
65mm
Base Length
93mm
IP Rating
IP33C, IP65
Maximum Temperature
+70°C
Special Features
EN54-3
Minimum Temperature
-25°C
Model Number
I SOL-LX-C/RF/W1/D
País de Origem
United Kingdom
Detalhes do produto
Fulleon Solista LX Wall Beacon
The Solista LX Wall range of Beacons from Fulleon is suitable for a variety of applications where a visual alarm device is required. The beacon has a patented lens design that distributes light to achieve the required illumination specified by EN54-23, whilst using minimum current consumption. Available in a red or white body and compatible with the full beacon range of 6 bases.
Standards
EN 54-23.