Documentos Técnicos
Especificações
Brand
EatonModel
9SX
Power Rating
4.5kW
VA Rating
5000VA
Output Voltage
230V
Input Voltage
190 → 276V
Mounting Type
Stand Alone
Current Rating
16A
Length
575mm
Width
244mm
Depth
542mm
País de Origem
Philippines
Detalhes do produto
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonModel
9SX
Power Rating
4.5kW
VA Rating
5000VA
Output Voltage
230V
Input Voltage
190 → 276V
Mounting Type
Stand Alone
Current Rating
16A
Length
575mm
Width
244mm
Depth
542mm
País de Origem
Philippines
Detalhes do produto
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.