Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
50A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Body Diameter
21mm
Tag Type
Bolted
Body Length
54mm
Tag Orientation
Offset
Body Width
21mm
Body Height
22.3mm
Fuse Dimensions
21 x 54mm
Detalhes do produto
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.
R$ 325,08
R$ 325,08 Each (Sem VAT)
1
R$ 325,08
R$ 325,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 325,08 |
10 - 24 | R$ 296,82 |
25 - 49 | R$ 274,98 |
50 - 99 | R$ 254,98 |
100+ | R$ 241,34 |
Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
50A
Fuse Size
A3
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 269
Fixing Centres
73.5mm
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
87mm
Body Diameter
21mm
Tag Type
Bolted
Body Length
54mm
Tag Orientation
Offset
Body Width
21mm
Body Height
22.3mm
Fuse Dimensions
21 x 54mm
Detalhes do produto
Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses
Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.