Eaton 100A British Standard Fuse, A4, 500V ac, 94mm

Nº de Estoque RS: 413-399Marca: EatonPart Number: CEO100
brand-logo
Ver tudo em Tag Fuses

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

100A

Fuse Size

A4

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Body Diameter

21mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

58.5mm

Body Height

58.5mm

Fuse Dimensions

21 x 58.5mm

Detalhes do produto

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.155,18

R$ 1.155,18 Each (Sem VAT)

Eaton 100A British Standard Fuse, A4, 500V ac, 94mm

R$ 1.155,18

R$ 1.155,18 Each (Sem VAT)

Eaton 100A British Standard Fuse, A4, 500V ac, 94mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.155,18
10 - 24R$ 1.055,30
25 - 49R$ 976,43
50 - 99R$ 906,49
100+R$ 858,49
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

100A

Fuse Size

A4

Voltage Rating

500V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

94mm

Application Category

gG

Tag Width

14.3mm

High Rupture Capacity

Yes

Overall Length

109.5mm

Body Diameter

21mm

Tag Type

Bolted

Tag Orientation

Offset

Body Length

58.5mm

Body Height

58.5mm

Fuse Dimensions

21 x 58.5mm

Detalhes do produto

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Você pode estar interessado em