Eaton Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, PowerXL DC1 Series

Nº de Estoque RS: 786-3495Marca: EatonPart Number: DC1-344D1FB-A20N
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen, ModBus RTU, RS485

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

152mm

Overall Length

231mm

Overall Width

107mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Eaton Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, PowerXL DC1 Series

P.O.A.

Eaton Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 4.1 A, PowerXL DC1 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen, ModBus RTU, RS485

IP Rating

IP20

Output Frequency

0 → 500Hz

Filter Included

Yes

Overall Depth

152mm

Overall Length

231mm

Overall Width

107mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em