Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc

Nº de Estoque RS: 770-1139Marca: EatonPart Number: DR74-101-R
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

100 μH

Maximum dc Current

990mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

383mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 98,30

R$ 19,66 Each (In a Bag of 5) (Sem VAT)

Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc
Selecione o tipo de embalagem

R$ 98,30

R$ 19,66 Each (In a Bag of 5) (Sem VAT)

Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 990mA Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 19,66R$ 98,30
50 - 95R$ 18,73R$ 93,65
100 - 245R$ 17,98R$ 89,90
250 - 495R$ 16,69R$ 83,45
500+R$ 15,47R$ 77,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

100 μH

Maximum dc Current

990mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

383mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em