Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 810mA Idc

Nº de Estoque RS: 770-1145Marca: EatonPart Number: DR74-151-R
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

150 μH

Maximum dc Current

810mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

591mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

País de Origem

China

Detalhes do produto

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 80,70

R$ 16,14 Each (In a Bag of 5) (Sem VAT)

Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 810mA Idc
Selecione o tipo de embalagem

R$ 80,70

R$ 16,14 Each (In a Bag of 5) (Sem VAT)

Eaton, 0704 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 810mA Idc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 16,14R$ 80,70
50 - 95R$ 16,10R$ 80,50
100 - 245R$ 16,00R$ 80,00
250 - 1095R$ 15,90R$ 79,50
1100+R$ 15,79R$ 78,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

150 μH

Maximum dc Current

810mA

Package/Case

0704

Length

7.6mm

Depth

7.6mm

Height

4.35mm

Dimensions

7.6 x 7.6 x 4.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

591mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

País de Origem

China

Detalhes do produto

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more