Eaton 1 Phase Distribution Board, 10 Way, 125 A

Nº de Estoque RS: 124-2997Marca: EatonPart Number: EAM10 EAM10
brand-logo
Ver tudo em Distribuidor de Placas

Documentos Técnicos

Especificações

Brand

Eaton

Number of Outgoing Ways

10

Electrical Phase

1

Maximum Current

125 A

Lockable

Yes

Series

Eaton Moeller

País de Origem

Romania

Detalhes do produto

Memshield Type A

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Eaton Distribution Boards

Informações de estoque temporariamente indisponíveis.

R$ 5.012,51

R$ 5.012,51 Each (Sem VAT)

Eaton 1 Phase Distribution Board, 10 Way, 125 A

R$ 5.012,51

R$ 5.012,51 Each (Sem VAT)

Eaton 1 Phase Distribution Board, 10 Way, 125 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Number of Outgoing Ways

10

Electrical Phase

1

Maximum Current

125 A

Lockable

Yes

Series

Eaton Moeller

País de Origem

Romania

Detalhes do produto

Memshield Type A

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Eaton Distribution Boards