Eaton ESR5 Safety Relay, Dual-Channel, 3 Safety Contacts

Nº de Estoque RS: 812-8963Marca: EatonPart Number: ESR5-NO-31-AC-DC
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Eaton

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Terminal Type

Screw

Series

ESR5

Width

114.5mm

Safety Category

4

Depth

99mm

Performance Level

e

Length

45mm

País de Origem

Germany

Detalhes do produto

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Eaton ESR5 Safety Relay, Dual-Channel, 3 Safety Contacts

P.O.A.

Eaton ESR5 Safety Relay, Dual-Channel, 3 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Terminal Type

Screw

Series

ESR5

Width

114.5mm

Safety Category

4

Depth

99mm

Performance Level

e

Length

45mm

País de Origem

Germany

Detalhes do produto

Eaton ESR5 Safety Relays

The ESR5 safety relay from Eaton is designed to monitor the signals from safety systems at all times and switch off quickly and reliably in an emergency. These relays are suitable for automation and control applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3.

Standards

UL, cULus, TÜV.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more