Documentos Técnicos
Especificações
Brand
EatonInductance
15 μH
Maximum dc Current
2.5A
Package/Case
FP3
Length
7.25mm
Depth
6.7mm
Height
3mm
Dimensions
7.25 x 6.7 x 3mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
127mΩ
Series
Bussmann, FLAT-PAC 3
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
2MHz
Maximum Operating Temperature
+155°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
País de Origem
China
Detalhes do produto
Low Profile, High Current Inductors - FLAT-PAC™ 3 Series
Cooper Bussmann Non Standard SMT Inductors (Chokes)
R$ 80.461,00
R$ 47,33 Each (On a Reel of 1700) (Sem VAT)
1700
R$ 80.461,00
R$ 47,33 Each (On a Reel of 1700) (Sem VAT)
1700
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonInductance
15 μH
Maximum dc Current
2.5A
Package/Case
FP3
Length
7.25mm
Depth
6.7mm
Height
3mm
Dimensions
7.25 x 6.7 x 3mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
127mΩ
Series
Bussmann, FLAT-PAC 3
Core Material
Composite Iron Powder
Maximum Self Resonant Frequency
2MHz
Maximum Operating Temperature
+155°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
País de Origem
China
Detalhes do produto