Eaton, , FP3 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 4.7 μH ±15% Wire-Wound 4.2A Idc

Nº de Estoque RS: 169-9586Marca: EatonPart Number: FP3-4R7-R
brand-logo
Ver tudo em Surface Mount Inductors

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

4.7 μH

Maximum dc Current

4.2A

Package/Case

FP3

Length

7.25mm

Depth

6.7mm

Height

3mm

Dimensions

7.25 x 6.7 x 3mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

40mΩ

Series

Bussmann, FLAT-PAC 3

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+155°C

Moulded

Yes

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

Low Profile, High Current Inductors - FLAT-PAC™ 3 Series

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 74.732,00

R$ 43,96 Each (On a Reel of 1700) (Sem VAT)

Eaton, , FP3 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 4.7 μH ±15% Wire-Wound 4.2A Idc

R$ 74.732,00

R$ 43,96 Each (On a Reel of 1700) (Sem VAT)

Eaton, , FP3 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 4.7 μH ±15% Wire-Wound 4.2A Idc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Inductance

4.7 μH

Maximum dc Current

4.2A

Package/Case

FP3

Length

7.25mm

Depth

6.7mm

Height

3mm

Dimensions

7.25 x 6.7 x 3mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

40mΩ

Series

Bussmann, FLAT-PAC 3

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+155°C

Moulded

Yes

Minimum Operating Temperature

-40°C

País de Origem

China

Detalhes do produto

Low Profile, High Current Inductors - FLAT-PAC™ 3 Series

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more