Documentos Técnicos
Especificações
Brand
EatonPole and Throw Configuration
4P
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
40A
Housing Material
Polyester
Maximum AC Voltage
690V
Connection Type
Screw
Series
GHG 262
Length
102mm
Depth
112mm
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Width
84mm
Maximum Operating Temperature
+40°C
País de Origem
Germany
Detalhes do produto
Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series
The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.
These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.
R$ 18.551,38
R$ 18.551,38 Each (Sem VAT)
1
R$ 18.551,38
R$ 18.551,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonPole and Throw Configuration
4P
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
40A
Housing Material
Polyester
Maximum AC Voltage
690V
Connection Type
Screw
Series
GHG 262
Length
102mm
Depth
112mm
Minimum Operating Temperature
-20°C
Hazardous Area Certification
ATEX
Width
84mm
Maximum Operating Temperature
+40°C
País de Origem
Germany
Detalhes do produto
Eaton CEAG Crouse-Hinds Safety Limit Switches - GHG26 Series
The GHG26 range of limit switches from Eaton Crouse-Hinds is designed to reliably isolate the power supply on electrical installations during maintenance and repair. These safety switches have an integrated locking facility for up to 3 padlocks in the off position to protect against accidental switching. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability.
These limit switches are suitable for industrial automation and control applications in hazardous areas such as machine tools, hoists, material handling and conveyor systems.