Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Female, Male
Body Orientation
Straight
IP Rating
IP66
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.

R$ 7.681,55
R$ 7.681,55 Each (Sem VAT)
1
R$ 7.681,55
R$ 7.681,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.

Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Female, Male
Body Orientation
Straight
IP Rating
IP66
Hazardous Area Certification
ATEX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto
Eaton CEAG Explosion Protected Plug and Socket System
Eaton CEAG Crouse-Hinds enhanced BS4343 (IEC309) industrial power connectors are designed specifically for hazardous area environments. The Enhanced ranges offer mechanical advantages over the popular and widely used standard versions. These heavy-duty connectors provide a reliable high-performance power supply connection even under vibration or the effects of an aggressive atmospheric environment.
