Eaton 25A British Standard Fuse, 660V, 61.8mm

Nº de Estoque RS: 414-853Marca: EatonPart Number: GSGB25
brand-logo
Ver tudo em Tag Fuses

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

25A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Bolted

Body Diameter

17.3mm

Tag Orientation

Offset

Body Height

50mm

Series

Eaton Bussmann

Fuse Dimensions

80 x 18 x 18mm

Detalhes do produto

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Informações de estoque temporariamente indisponíveis.

R$ 2.849,60

R$ 569,92 Each (In a Pack of 5) (Sem VAT)

Eaton 25A British Standard Fuse, 660V, 61.8mm

R$ 2.849,60

R$ 569,92 Each (In a Pack of 5) (Sem VAT)

Eaton 25A British Standard Fuse, 660V, 61.8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 569,92R$ 2.849,60
25 - 120R$ 499,96R$ 2.499,80
125 - 245R$ 447,61R$ 2.238,05
250 - 495R$ 419,24R$ 2.096,20
500+R$ 414,47R$ 2.072,35

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

25A

Voltage Rating

660V

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

80mm

Tag Type

Bolted

Body Diameter

17.3mm

Tag Orientation

Offset

Body Height

50mm

Series

Eaton Bussmann

Fuse Dimensions

80 x 18 x 18mm

Detalhes do produto

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.