Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 55A British Standard Fuse, 660 V ac, 400V dc, 61.8mm

Nº de Estoque RS: 414-904Marca: EatonPart Number: GSGB55
brand-logo
Ver tudo em Tag Fuses

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

55A

Voltage Rating

660 V ac, 400V dc

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79.5mm

Tag Type

Bolted

Body Diameter

17.3mm

Body Length

80mm

Tag Orientation

Offset

Body Width

18mm

Body Height

50mm

Detalhes do produto

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Você pode estar interessado em
Eaton 50A British Standard Fuse, 240V ac, 43mm
R$ 784,96Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.855,00

R$ 1.171,00 Each (In a Pack of 5) (Sem VAT)

Eaton 55A British Standard Fuse, 660 V ac, 400V dc, 61.8mm

R$ 5.855,00

R$ 1.171,00 Each (In a Pack of 5) (Sem VAT)

Eaton 55A British Standard Fuse, 660 V ac, 400V dc, 61.8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 1.171,00R$ 5.855,00
25 - 120R$ 1.027,34R$ 5.136,70
125 - 245R$ 919,78R$ 4.598,90
250 - 495R$ 850,20R$ 4.251,00
500+R$ 820,40R$ 4.102,00
Você pode estar interessado em
Eaton 50A British Standard Fuse, 240V ac, 43mm
R$ 784,96Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

55A

Voltage Rating

660 V ac, 400V dc

Fuse Standard

BS 88

Fixing Centres

61.8mm

Application Category

aR

Tag Width

12mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

79.5mm

Tag Type

Bolted

Body Diameter

17.3mm

Body Length

80mm

Tag Orientation

Offset

Body Width

18mm

Body Height

50mm

Detalhes do produto

GEC Fuses BS88, Type GS

Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.

Você pode estar interessado em
Eaton 50A British Standard Fuse, 240V ac, 43mm
R$ 784,96Each (In a Pack of 5) (Sem VAT)