Documentos Técnicos
Especificações
Brand
EatonInductance
2.2 μH
Maximum dc Current
14A
Package/Case
0805 (2012M)
Length
7.4mm
Depth
7.7mm
Height
5mm
Dimensions
7.4 x 7.7 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
11.2mΩ
Core Material
Powdered Iron
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Detalhes do produto
HCP0805 Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
R$ 360,60
R$ 72,12 Each (In a Bag of 5) (Sem VAT)
5
R$ 360,60
R$ 72,12 Each (In a Bag of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonInductance
2.2 μH
Maximum dc Current
14A
Package/Case
0805 (2012M)
Length
7.4mm
Depth
7.7mm
Height
5mm
Dimensions
7.4 x 7.7 x 5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
11.2mΩ
Core Material
Powdered Iron
Maximum Self Resonant Frequency
2MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Detalhes do produto