Eaton 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

Nº de Estoque RS: 769-6217Marca: EatonPart Number: KW-5R5C105-RDistrelec Article No.: 30196500
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

Eaton

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

9mm

Dimensions

21.5 x 9mm

Lead Pitch

5mm

Equivalent Series Resistance

30Ω

Lifetime

1000h

Tolerance

-20 → +80%

Product Diameter

21.5mm

Lead Diameter

0.8mm

Depth

9mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Detalhes do produto

KW series (PowerStor) Super Capacitors

ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 206,86

R$ 206,86 Each (Sem VAT)

Eaton 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Selecione o tipo de embalagem

R$ 206,86

R$ 206,86 Each (Sem VAT)

Eaton 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 206,86
10 - 24R$ 195,28
25 - 49R$ 185,36
50 - 99R$ 175,32
100+R$ 160,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

9mm

Dimensions

21.5 x 9mm

Lead Pitch

5mm

Equivalent Series Resistance

30Ω

Lifetime

1000h

Tolerance

-20 → +80%

Product Diameter

21.5mm

Lead Diameter

0.8mm

Depth

9mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Detalhes do produto

KW series (PowerStor) Super Capacitors

ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em