Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEX

Nº de Estoque RS: 703-7056Marca: EatonPart Number: MTL5541
brand-logo
Ver tudo em Zener e Barreiras Galvânicas

Documentos Técnicos

Especificações

Brand

Eaton

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

28V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Supply Voltage

20 → 35V dc

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

93mA

Safety Voltage Maximum

28 V

Series

MTL5500

Operating Temperature Range

-20 → +60°C

País de Origem

United Kingdom

Detalhes do produto

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Informações de estoque temporariamente indisponíveis.

R$ 8.474,33

R$ 8.474,33 Each (Sem VAT)

Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEX

R$ 8.474,33

R$ 8.474,33 Each (Sem VAT)

Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Number of Channels

1

Module Type

Repeater power supply

Barrier Type

Galvanic Barrier

Output Signal Type

Current

Maximum Voltage

28V

Hazardous Area Certification

ATEX

Input Signal Type

Current

Supply Voltage

20 → 35V dc

Maximum Current

93mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

93mA

Safety Voltage Maximum

28 V

Series

MTL5500

Operating Temperature Range

-20 → +60°C

País de Origem

United Kingdom

Detalhes do produto

Intrinsic Safety Interface Units - Eaton MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA