EBE Group CBS, 16 Position Rotary Switch, 100mA, PCB Pin

Nº de Estoque RS: 283-6810Marca: EBE GroupPart Number: CBS1-1X16BDistrelec Article No.: 13549682
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

60V dc

Terminal Type

PCB Pin

Distrelec Product Id

13549682

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.891,86

R$ 2.891,86 Each (Sem VAT)

EBE Group CBS, 16 Position Rotary Switch, 100mA, PCB Pin

R$ 2.891,86

R$ 2.891,86 Each (Sem VAT)

EBE Group CBS, 16 Position Rotary Switch, 100mA, PCB Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

CBS

Contact Current Rating

100mA

Number of Switch Positions

16

Number of Contacts

1

Voltage Rating

60V dc

Terminal Type

PCB Pin

Distrelec Product Id

13549682

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more