Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
24.3W
Depth
38.15mm
Dimensions
92 x 92 x 38mm
Air Flow
235m³/h
Termination Type
Lead Wire
Noise Level
59dB
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30161518
País de Origem
Hungary
Detalhes do produto
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.
R$ 1.295,30
R$ 1.295,30 Each (Sem VAT)
1
R$ 1.295,30
R$ 1.295,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.295,30 |
5 - 9 | R$ 1.210,02 |
10 - 24 | R$ 1.174,92 |
25 - 49 | R$ 1.111,25 |
50+ | R$ 989,94 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
48 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
24.3W
Depth
38.15mm
Dimensions
92 x 92 x 38mm
Air Flow
235m³/h
Termination Type
Lead Wire
Noise Level
59dB
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30161518
País de Origem
Hungary
Detalhes do produto
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.