ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 235m³/h, 24.3W, IP68, 92 x 92 x 38mm

Nº de Estoque RS: 914-4279Marca: ebm-papstPart Number: 3258J/2HHPUDistrelec Article No.: 30148264
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

24.3W

Depth

38.15mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

235m³/h

Noise Level

59dB

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Distrelec Product Id

30148264

País de Origem

Hungary

Detalhes do produto

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.

Informações de estoque temporariamente indisponíveis.

R$ 1.401,18

R$ 1.401,18 Each (Sem VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 235m³/h, 24.3W, IP68, 92 x 92 x 38mm

R$ 1.401,18

R$ 1.401,18 Each (Sem VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 235m³/h, 24.3W, IP68, 92 x 92 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.401,18
5 - 9R$ 1.308,94
10 - 24R$ 1.271,00
25 - 49R$ 1.201,78
50+R$ 1.070,74

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

24.3W

Depth

38.15mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

235m³/h

Noise Level

59dB

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

Distrelec Product Id

30148264

País de Origem

Hungary

Detalhes do produto

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.