ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 140m³/h, 7W, 173mA Max, 92 x 92 x 38mm

Nº de Estoque RS: 125-0449Marca: ebm-papstPart Number: 3258JHDistrelec Article No.: 30161520
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

Height

38.15mm

AC or DC Operation

DC

Power Consumption

7W

Width

92mm

Depth

92mm

Maximum Current

173mA

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

140m³/h

Noise Level

46dB

Fan Speed

4100rpm

Bearing Type

Ball

Distrelec Product Id

30161520

País de Origem

Hungary

Detalhes do produto

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.

Informações de estoque temporariamente indisponíveis.

R$ 1.210,51

R$ 1.210,51 Each (Sem VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 140m³/h, 7W, 173mA Max, 92 x 92 x 38mm

R$ 1.210,51

R$ 1.210,51 Each (Sem VAT)

ebm-papst 3250 J - S-Panther Series Axial Fan, 48 V dc, DC Operation, 140m³/h, 7W, 173mA Max, 92 x 92 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.210,51
5 - 9R$ 1.130,94
10 - 24R$ 1.098,23
25 - 49R$ 1.038,61
50+R$ 936,76

Documentos Técnicos

Especificações

Supply Voltage

48 V dc

Height

38.15mm

AC or DC Operation

DC

Power Consumption

7W

Width

92mm

Depth

92mm

Maximum Current

173mA

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

140m³/h

Noise Level

46dB

Fan Speed

4100rpm

Bearing Type

Ball

Distrelec Product Id

30161520

País de Origem

Hungary

Detalhes do produto

Ebm-papst 3250J Series S-Panther DC Axial Fans

From ebm-papst, the 3250J ’S-Panther’ series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.