Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.9W
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
102m³/h
Noise Level
39dB
Fan Speed
3250rpm
Bearing Type
Ball
País de Origem
Hungary
Detalhes do produto
ebm-papst 3400N Series Plug n' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.
R$ 986,24
R$ 986,24 Each (Sem VAT)
1
R$ 986,24
R$ 986,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 986,24 |
5 - 9 | R$ 921,49 |
10 - 24 | R$ 894,64 |
25 - 49 | R$ 846,26 |
50+ | R$ 753,79 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
92mm
Width
92mm
Power Consumption
2.9W
Depth
25.4mm
Termination Type
Lead Wire
Dimensions
92 x 92 x 25mm
Air Flow
102m³/h
Noise Level
39dB
Fan Speed
3250rpm
Bearing Type
Ball
País de Origem
Hungary
Detalhes do produto
ebm-papst 3400N Series Plug n' Play DC Axial Fans
Ebm-papst make the mounting and installing of their fans even easier with the Plug n Play versions of their 3400N series fans. With pre-fitted molex connector and threaded brass inserts, Plug n Play compact axial fans save you time and effort while installing.