ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 96mA Max, 92 x 92 x 25mm

Nº de Estoque RS: 299-1481Marca: ebm-papstPart Number: 3414N/2Distrelec Article No.: 30097123
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.3W

Maximum Current

96mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

84m³/h

Noise Level

32dB

Fan Speed

2700rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30097123

País de Origem

Hungary

Detalhes do produto

ebm-papst 3400N Series Tachometer Feedback DC Axial Fan

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

These fans have a tachometer output for speed-sensor control and management.

Informações de estoque temporariamente indisponíveis.

R$ 875,48

R$ 875,48 Each (Sem VAT)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 96mA Max, 92 x 92 x 25mm

R$ 875,48

R$ 875,48 Each (Sem VAT)

ebm-papst 3400 N Series Axial Fan, 24 V dc, DC Operation, 84m³/h, 2.3W, 96mA Max, 92 x 92 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 875,48
5 - 9R$ 817,70
10 - 24R$ 794,21
25 - 49R$ 751,01
50+R$ 669,19

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

92mm

Width

92mm

Power Consumption

2.3W

Maximum Current

96mA

Depth

25mm

Dimensions

92 x 92 x 25mm

Air Flow

84m³/h

Noise Level

32dB

Fan Speed

2700rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Distrelec Product Id

30097123

País de Origem

Hungary

Detalhes do produto

ebm-papst 3400N Series Tachometer Feedback DC Axial Fan

Ebm-papst’s 3400N series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.

These fans have a tachometer output for speed-sensor control and management.