Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
700mW
Width
40mm
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
8m³/h
Noise Level
22.1dB
Fan Speed
5400rpm
Bearing Type
Sleeve
País de Origem
Hungary
Detalhes do produto
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
R$ 676,45
R$ 676,45 Each (Sem VAT)
1
R$ 676,45
R$ 676,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 676,45 |
5 - 9 | R$ 632,16 |
10 - 24 | R$ 613,43 |
25 - 49 | R$ 580,45 |
50+ | R$ 516,84 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
700mW
Width
40mm
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
8m³/h
Noise Level
22.1dB
Fan Speed
5400rpm
Bearing Type
Sleeve
País de Origem
Hungary
Detalhes do produto
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.