ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 6m³/h, 500mW, 42mA Max, 40 x 40 x 10mm

Nº de Estoque RS: 273-772Marca: ebm-papstPart Number: 412FMDistrelec Article No.: 30147711
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Power Consumption

500mW

Width

40mm

Maximum Current

42mA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

6m³/h

Noise Level

17dB

Fan Speed

4300rpm

Bearing Type

Sleeve

Distrelec Product Id

30147711

País de Origem

Germany

Detalhes do produto

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Informações de estoque temporariamente indisponíveis.

R$ 347,92

R$ 347,92 Each (Sem VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 6m³/h, 500mW, 42mA Max, 40 x 40 x 10mm

R$ 347,92

R$ 347,92 Each (Sem VAT)

ebm-papst 400 F Series Axial Fan, 12 V dc, DC Operation, 6m³/h, 500mW, 42mA Max, 40 x 40 x 10mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 347,92
5 - 9R$ 325,04
10 - 24R$ 315,67
25 - 49R$ 298,57
50+R$ 274,28

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

40mm

Power Consumption

500mW

Width

40mm

Maximum Current

42mA

Depth

10mm

Dimensions

40 x 40 x 10mm

Air Flow

6m³/h

Noise Level

17dB

Fan Speed

4300rpm

Bearing Type

Sleeve

Distrelec Product Id

30147711

País de Origem

Germany

Detalhes do produto

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.