ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 13.5m³/h, 1.7W, 40 x 40 x 20mm

Nº de Estoque RS: 825-6478Marca: ebm-papstPart Number: 414/2HDistrelec Article No.: 30147714
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.7W

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

13.5m³/h

Noise Level

29dB

Fan Speed

8100rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Distrelec Product Id

30147714

País de Origem

Hungary

Detalhes do produto

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 612,96

R$ 612,96 Each (Sem VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 13.5m³/h, 1.7W, 40 x 40 x 20mm

R$ 612,96

R$ 612,96 Each (Sem VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 13.5m³/h, 1.7W, 40 x 40 x 20mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 612,96
5 - 9R$ 572,74
10 - 24R$ 556,08
25 - 49R$ 525,84
50+R$ 468,59
Você pode estar interessado em

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

40mm

Width

40mm

Power Consumption

1.7W

Depth

20mm

Dimensions

40 x 40 x 20mm

Air Flow

13.5m³/h

Noise Level

29dB

Fan Speed

8100rpm

Sensor Output Type

Voltage Output

Direction of Curve

Backward

Bearing Type

Sintec

Distrelec Product Id

30147714

País de Origem

Hungary

Detalhes do produto

ebm-papst 400 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the Series 400 of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Você pode estar interessado em