ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 24m³/h, 3.6W, 150mA Max, 40 x 40 x 25mm

Nº de Estoque RS: 457-7447Marca: ebm-papstPart Number: 414JHHDistrelec Article No.: 15420931
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

40mm

Depth

25.4mm

Maximum Current

150mA

Air Flow

24m³/h

Dimensions

40 x 40 x 25mm

Noise Level

46dB

Fan Speed

13000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Distrelec Product Id

15420931

País de Origem

Hungary

Detalhes do produto

ebm-papst 400 Series Ball Bearing DC Axial Fan

From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.

Informações de estoque temporariamente indisponíveis.

R$ 866,94

R$ 866,94 Each (Sem VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 24m³/h, 3.6W, 150mA Max, 40 x 40 x 25mm

R$ 866,94

R$ 866,94 Each (Sem VAT)

ebm-papst 400 Series Axial Fan, 24 V dc, DC Operation, 24m³/h, 3.6W, 150mA Max, 40 x 40 x 25mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 866,94
5 - 9R$ 809,62
10 - 24R$ 786,29
25 - 49R$ 743,59
50+R$ 662,57

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

3.6W

Width

40mm

Depth

25.4mm

Maximum Current

150mA

Air Flow

24m³/h

Dimensions

40 x 40 x 25mm

Noise Level

46dB

Fan Speed

13000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Distrelec Product Id

15420931

País de Origem

Hungary

Detalhes do produto

ebm-papst 400 Series Ball Bearing DC Axial Fan

From ebm-papst, the 400 series of DC axial fans have a ball bearing design that ensures smooth operation at any orientation. Their aerodynamically modified housing aids noise reduction, while preserving efficiency. These ball bearing fans are ideal for thermal management applications where high performance is required.