Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.3W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
44dB
Fan Speed
2800rpm
Bearing Type
Sleeve
País de Origem
Hungary
Detalhes do produto
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.
R$ 1.257,64
R$ 1.257,64 Each (Sem VAT)
1
R$ 1.257,64
R$ 1.257,64 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.257,64 |
5 - 9 | R$ 1.174,78 |
10 - 24 | R$ 1.140,96 |
25 - 49 | R$ 1.078,86 |
50+ | R$ 961,34 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
3.3W
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
160m³/h
Noise Level
44dB
Fan Speed
2800rpm
Bearing Type
Sleeve
País de Origem
Hungary
Detalhes do produto
ebm-papst DC Sleeve Bearing Fans
ebm-papst DC sleeve bearing fans are an ideal soultion to a wide range of applications, with fibreglass-reinforced plastic and completely integrated electronic commutation. Featuring electronic protection against reverse polarity, the ebm-papst DC fan only operates when the polarity is correct. Additionally, the fans are impedance protected against blocking and over-loading.