Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
4.1W
Depth
28mm
Dimensions
40 X 40 X 28mm
Air Flow
31m³/h
Noise Level
48dB
Fan Speed
14250rpm
Bearing Type
Ball
País de Origem
Hungary
Detalhes do produto
ebm-papst 420J Series Low Power DC Compact Fans
Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item its fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.
R$ 656,24
R$ 656,24 Each (Sem VAT)
1
R$ 656,24
R$ 656,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 656,24 |
5 - 9 | R$ 613,08 |
10 - 24 | R$ 594,67 |
25 - 49 | R$ 562,34 |
50+ | R$ 501,55 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
4.1W
Depth
28mm
Dimensions
40 X 40 X 28mm
Air Flow
31m³/h
Noise Level
48dB
Fan Speed
14250rpm
Bearing Type
Ball
País de Origem
Hungary
Detalhes do produto
ebm-papst 420J Series Low Power DC Compact Fans
Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item its fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.