ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP54, 40 x 40 x 28mm

Nº de Estoque RS: 914-4247Marca: ebm-papstPart Number: 424J/2HU
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

6.9W

Width

40mm

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

38m³/h

Noise Level

54dB

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP54

País de Origem

Hungary

Detalhes do produto

ebm-papst 420J Series Low Power DC Compact Fans

Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item it’s fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 956,04

R$ 956,04 Each (Sem VAT)

ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP54, 40 x 40 x 28mm

R$ 956,04

R$ 956,04 Each (Sem VAT)

ebm-papst 420 J Series Axial Fan, 24 V dc, DC Operation, 38m³/h, 6.9W, IP54, 40 x 40 x 28mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 956,04
5 - 9R$ 892,98
10 - 24R$ 867,14
25 - 49R$ 820,14
50+R$ 800,80

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

6.9W

Width

40mm

Depth

28mm

Termination Type

Lead Wire

Dimensions

40 X 40 X 28mm

Air Flow

38m³/h

Noise Level

54dB

Sensor Output Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP54

País de Origem

Hungary

Detalhes do produto

ebm-papst 420J Series Low Power DC Compact Fans

Brought to you by ebm-papst, the 420J series of compact DC Axial Fans provides quiet and efficient cooling to your application. Highlighted by the lower power consumption and energy efficiency, this particular fan still outputs an excellent airflow, ensuring the item it’s fixed to will be operating at a reasonable temperature. All models are highly reliable and excellent quality.