Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 169.9m³/h, 5W, 119 x 119 x 32mm

Nº de Estoque RS: 825-6510Marca: ebm-papstPart Number: 4374S
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Air Flow

169.9m³/h

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Direction of Curve

Forward

Bearing Type

Ball

Detalhes do produto

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.

Informações de estoque temporariamente indisponíveis.

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 169.9m³/h, 5W, 119 x 119 x 32mm

P.O.A.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 169.9m³/h, 5W, 119 x 119 x 32mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

Height

119mm

AC or DC Operation

DC

Power Consumption

5W

Width

119mm

Depth

32mm

Air Flow

169.9m³/h

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Direction of Curve

Forward

Bearing Type

Ball

Detalhes do produto

ebm-papst DC Compact and Standard Axial Fans

Professional Range of ebm-papst DC compact and standard axial fans.