ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 29m³/h, 1W, 83mA Max, 60 x 60 x 15mm

Nº de Estoque RS: 696-3544Marca: ebm-papstPart Number: 612 F/2Distrelec Article No.: 30075527
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1W

Maximum Current

83mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

País de Origem

Hungary

Detalhes do produto

ebm-papst 600 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.

Informações de estoque temporariamente indisponíveis.

R$ 485,41

R$ 485,41 Each (Sem VAT)

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 29m³/h, 1W, 83mA Max, 60 x 60 x 15mm

R$ 485,41

R$ 485,41 Each (Sem VAT)

ebm-papst 600 F Series Axial Fan, 12 V dc, DC Operation, 29m³/h, 1W, 83mA Max, 60 x 60 x 15mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 485,41
5 - 9R$ 472,02
10 - 24R$ 459,79
25 - 49R$ 448,25
50+R$ 437,45

Documentos Técnicos

Especificações

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1W

Maximum Current

83mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

29m³/h

Noise Level

27dB

Fan Speed

3900rpm

Sensor Output Type

Tachometer

Bearing Type

Sleeve

País de Origem

Hungary

Detalhes do produto

ebm-papst 600 Series Sleeve Bearing DC Axial Fans

From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.

With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.