Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
330mW
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
15m³/h
Termination Type
Lead Wire
Noise Level
11dB
Fan Speed
2250rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
IP Rating
IP20
Distrelec Product Id
30097161
País de Origem
Hungary
Detalhes do produto
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
R$ 744,23
R$ 744,23 Each (Sem VAT)
1
R$ 744,23
R$ 744,23 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 744,23 |
5 - 9 | R$ 695,10 |
10 - 24 | R$ 675,18 |
25 - 49 | R$ 638,41 |
50+ | R$ 568,96 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
330mW
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
15m³/h
Termination Type
Lead Wire
Noise Level
11dB
Fan Speed
2250rpm
Sensor Output Type
Tachometer
Bearing Type
Sleeve
IP Rating
IP20
Distrelec Product Id
30097161
País de Origem
Hungary
Detalhes do produto
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.