Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.4W
Maximum Current
117mA
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
33m³/h
Noise Level
31dB
Fan Speed
4500rpm
Bearing Type
Sleeve
Distrelec Product Id
30147830
País de Origem
Hungary
Detalhes do produto
ebm-papst 600 Series Sleeve Bearing DC Axial Fans
From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.
R$ 493,22
R$ 493,22 Each (Sem VAT)
1
R$ 493,22
R$ 493,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 493,22 |
5 - 9 | R$ 460,63 |
10 - 24 | R$ 447,49 |
25 - 49 | R$ 422,53 |
50+ | R$ 376,96 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.4W
Maximum Current
117mA
Depth
15mm
Dimensions
60 x 60 x 15mm
Air Flow
33m³/h
Noise Level
31dB
Fan Speed
4500rpm
Bearing Type
Sleeve
Distrelec Product Id
30147830
País de Origem
Hungary
Detalhes do produto
ebm-papst 600 Series Sleeve Bearing DC Axial Fans
From ebm-papst, the 600 Series of DC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have sleeve bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
With efficient brushless drives, and integrated communication electronics that prevent against reverse polarity, this series of fans are both reliable and easy to use.