ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mm

Nº de Estoque RS: 813-3331Marca: ebm-papstPart Number: 8314HLDistrelec Article No.: 30422632
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

4.3W

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

67m³/h

Noise Level

43dB

Fan Speed

4200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30422632

País de Origem

Hungary

Detalhes do produto

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

Informações de estoque temporariamente indisponíveis.

R$ 1.016,24

R$ 1.016,24 Each (Sem VAT)

ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mm

R$ 1.016,24

R$ 1.016,24 Each (Sem VAT)

ebm-papst 8300 Series Axial Fan, 24 V dc, DC Operation, 67m³/h, 4.3W, 80 x 80 x 32mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.016,24
5 - 9R$ 949,25
10 - 24R$ 921,73
25 - 49R$ 871,80
50+R$ 776,82

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

4.3W

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

67m³/h

Noise Level

43dB

Fan Speed

4200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30422632

País de Origem

Hungary

Detalhes do produto

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.