ebm-papst 8000 A Series Axial Fan, 230 V ac, AC Operation, 29m³/h, 9W, 80 x 80 x 38mm

Nº de Estoque RS: 813-3372Marca: ebm-papstPart Number: 8880A
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

9W

Width

80mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

29m³/h

Noise Level

26dB

Fan Speed

1750rpm

Bearing Type

Sleeve

País de Origem

Hungary

Detalhes do produto

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Informações de estoque temporariamente indisponíveis.

R$ 1.278,49

R$ 1.278,49 Each (Sem VAT)

ebm-papst 8000 A Series Axial Fan, 230 V ac, AC Operation, 29m³/h, 9W, 80 x 80 x 38mm

R$ 1.278,49

R$ 1.278,49 Each (Sem VAT)

ebm-papst 8000 A Series Axial Fan, 230 V ac, AC Operation, 29m³/h, 9W, 80 x 80 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.278,49
5 - 9R$ 1.194,41
10 - 24R$ 1.159,43
25 - 49R$ 1.096,75
50+R$ 1.070,80

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

80mm

Power Consumption

9W

Width

80mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

29m³/h

Noise Level

26dB

Fan Speed

1750rpm

Bearing Type

Sleeve

País de Origem

Hungary

Detalhes do produto

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.