ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 35.68m³/h, 8W, 80 x 80 x 38mm

Nº de Estoque RS: 826-0929Marca: ebm-papstPart Number: 8880V
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Height

79.5mm

AC or DC Operation

AC

Power Consumption

8W

Width

79.5mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

35.68m³/h

Termination Type

Lead Wire

Noise Level

21dB

Direction of Curve

Forward

Bearing Type

Sintec

Detalhes do produto

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Informações de estoque temporariamente indisponíveis.

P.O.A.

ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 35.68m³/h, 8W, 80 x 80 x 38mm

P.O.A.

ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 35.68m³/h, 8W, 80 x 80 x 38mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Height

79.5mm

AC or DC Operation

AC

Power Consumption

8W

Width

79.5mm

Depth

38mm

Dimensions

80 x 80 x 38mm

Air Flow

35.68m³/h

Termination Type

Lead Wire

Noise Level

21dB

Direction of Curve

Forward

Bearing Type

Sintec

Detalhes do produto

ebm-papst AC Ball and Sleeve Bearing Axial Fans

ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.