ebm-papst A Series Axial Fan, 230 V ac, 400 V ac, AC Operation, 1845m³/h, 160W, 450mA Max, 250 x 83mm

Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac, 400 V ac
AC or DC Operation
AC
Width
83mm
Power Consumption
160W
Maximum Current
450mA
Dimensions
250 x 83mm
Air Flow
1845m³/h
Noise Level
75dB
Fan Speed
2950rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30401730
País de Origem
Germany
Detalhes do produto
ebm-papst AC Compact Axial Fans
Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.
R$ 5.943,64
R$ 5.943,64 Each (Sem VAT)
1
R$ 5.943,64
R$ 5.943,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.943,64 |
5 - 9 | R$ 5.552,16 |
10 - 24 | R$ 5.391,32 |
25 - 49 | R$ 5.098,60 |
50+ | R$ 4.776,20 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac, 400 V ac
AC or DC Operation
AC
Width
83mm
Power Consumption
160W
Maximum Current
450mA
Dimensions
250 x 83mm
Air Flow
1845m³/h
Noise Level
75dB
Fan Speed
2950rpm
Direction of Curve
Backward
Bearing Type
Ball
Distrelec Product Id
30401730
País de Origem
Germany
Detalhes do produto
ebm-papst AC Compact Axial Fans
Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.