ebm-papst A Series Axial Fan, 400 V ac, AC Operation, 1720m³/h, 110W, 0.22A Max, 250 x 83mm

Nº de Estoque RS: 826-1023Marca: ebm-papstPart Number: A2D250-AA02-02Distrelec Article No.: 30401731
brand-logo
Ver tudo em Ventiladores Axiais

Documentos Técnicos

Especificações

Supply Voltage

400 V ac

AC or DC Operation

AC

Power Consumption

110W

Width

83mm

Maximum Current

0.22A

Air Flow

1720m³/h

Dimensions

250 x 83mm

Noise Level

72dB

Fan Speed

2650rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30401731

País de Origem

Germany

Detalhes do produto

ebm-papst AC Compact Axial Fans

Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 6.114,64

R$ 6.114,64 Each (Sem VAT)

ebm-papst A Series Axial Fan, 400 V ac, AC Operation, 1720m³/h, 110W, 0.22A Max, 250 x 83mm

R$ 6.114,64

R$ 6.114,64 Each (Sem VAT)

ebm-papst A Series Axial Fan, 400 V ac, AC Operation, 1720m³/h, 110W, 0.22A Max, 250 x 83mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 6.114,64
5 - 9R$ 5.712,02
10 - 24R$ 5.546,36
25 - 49R$ 5.245,43
50+R$ 5.043,61

Documentos Técnicos

Especificações

Supply Voltage

400 V ac

AC or DC Operation

AC

Power Consumption

110W

Width

83mm

Maximum Current

0.22A

Air Flow

1720m³/h

Dimensions

250 x 83mm

Noise Level

72dB

Fan Speed

2650rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30401731

País de Origem

Germany

Detalhes do produto

ebm-papst AC Compact Axial Fans

Brought to you by ebm-papst, this wide range of axial fans are excellent for both cooling and ventilation purposes. The motor is fully integrated within the fan itself, saving space and opening up opportunities for various applications where space is limited. All models are highly reliable and excellent quality.