Documentos Técnicos
Especificações
Brand
ebm-papstFor Use With
ebm-papst 2-wire and 3-wire DC fans
Speed Settings
Variable
Maximum Current
36mA
Supply Voltage
12 V dc
País de Origem
United Kingdom
Detalhes do produto
DC Fan Controllers
DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.
Supplied with
temperature sensor on 2m lead
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ebm-papstFor Use With
ebm-papst 2-wire and 3-wire DC fans
Speed Settings
Variable
Maximum Current
36mA
Supply Voltage
12 V dc
País de Origem
United Kingdom
Detalhes do produto
DC Fan Controllers
DC fans in the ebm-papst compact range can have their speed reduced by up to 80% using innovative drive technology which, unlike voltage control, has no adverse impact on motor life.
Supplied with
temperature sensor on 2m lead