Documentos Técnicos
Especificações
Brand
ebm-papstFor Use With
ebm-papst PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
DCP Temperature Controller
País de Origem
United Kingdom
Detalhes do produto
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Supplied with
temperature sensor on 2m lead
R$ 2.291,21
R$ 2.291,21 Each (Sem VAT)
1
R$ 2.291,21
R$ 2.291,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.291,21 |
5 - 9 | R$ 2.035,69 |
10 - 19 | R$ 1.889,51 |
20+ | R$ 1.840,84 |
Documentos Técnicos
Especificações
Brand
ebm-papstFor Use With
ebm-papst PWM Controlled DC Fans
Speed Settings
Variable
Output Configuration
Pulse Width Modulation
Supply Voltage
10 → 57 V dc
Series
DCP Temperature Controller
País de Origem
United Kingdom
Detalhes do produto
DCP Fan Controllers
The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.
Supplied with
temperature sensor on 2m lead