ebm-papst D3G146 Series Centrifugal Fan, 230 V ac, 1080m³/h, AC Operation, 216 x 220 x 199mm

Nº de Estoque RS: 841-4898Marca: ebm-papstPart Number: D3G146-HQ13-34Distrelec Article No.: 30376249
brand-logo
Ver tudo em Centrifugal Fans

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1080m³/h

Series

D3G146

Height

216mm

Width

220mm

Depth

199mm

Dimensions

216 x 220 x 199mm

Fan Speed

2400rpm

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Forward

Sensor Output Type

Open Collector

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 7.820,24

R$ 7.820,24 Each (Sem VAT)

ebm-papst D3G146 Series Centrifugal Fan, 230 V ac, 1080m³/h, AC Operation, 216 x 220 x 199mm

R$ 7.820,24

R$ 7.820,24 Each (Sem VAT)

ebm-papst D3G146 Series Centrifugal Fan, 230 V ac, 1080m³/h, AC Operation, 216 x 220 x 199mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 7.820,24
5 - 9R$ 6.947,86
10 - 19R$ 6.448,84
20+R$ 6.168,35
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1080m³/h

Series

D3G146

Height

216mm

Width

220mm

Depth

199mm

Dimensions

216 x 220 x 199mm

Fan Speed

2400rpm

Bearing Type

Ball

Mounting Hole Spacing

138 x 110mm

Better World Product (Find out more)

Yes

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Forward

Sensor Output Type

Open Collector

Vertical Hole Spacing

138mm

Horizontal Hole Spacing

110mm

País de Origem

Germany