ebm-papst D4E146 Series Centrifugal Fan, 230 V ac, 565m³/h, AC Operation, 216 x 203 x 272mm

Nº de Estoque RS: 696-3566Marca: ebm-papstPart Number: D4E146-LV19-14
brand-logo
Ver tudo em Centrifugal Fans

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

565m³/h

Series

D4E146

Height

216mm

Width

203mm

Depth

203mm

Dimensions

216 x 203 x 272mm

Fan Speed

780rpm

Noise Level

46dB

Bearing Type

Ball

Mounting Hole Spacing

100 x 247mm

Direction of Curve

Forward

Vertical Hole Spacing

100mm

Horizontal Hole Spacing

247mm

País de Origem

Germany

Detalhes do produto

ebm-papst Dual Inlet Centrifugal Fans and Blowers – Forward Curved Blades

ebm-papst dual inlet centrifugal fans and blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal fans and blowers means they are particularly versatile and easy to use.

Informações de estoque temporariamente indisponíveis.

R$ 4.378,02

R$ 4.378,02 Each (Sem VAT)

ebm-papst D4E146 Series Centrifugal Fan, 230 V ac, 565m³/h, AC Operation, 216 x 203 x 272mm

R$ 4.378,02

R$ 4.378,02 Each (Sem VAT)

ebm-papst D4E146 Series Centrifugal Fan, 230 V ac, 565m³/h, AC Operation, 216 x 203 x 272mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.378,02
5 - 9R$ 4.049,62
10 - 19R$ 3.966,79
20+R$ 3.883,78

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

565m³/h

Series

D4E146

Height

216mm

Width

203mm

Depth

203mm

Dimensions

216 x 203 x 272mm

Fan Speed

780rpm

Noise Level

46dB

Bearing Type

Ball

Mounting Hole Spacing

100 x 247mm

Direction of Curve

Forward

Vertical Hole Spacing

100mm

Horizontal Hole Spacing

247mm

País de Origem

Germany

Detalhes do produto

ebm-papst Dual Inlet Centrifugal Fans and Blowers – Forward Curved Blades

ebm-papst dual inlet centrifugal fans and blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal fans and blowers means they are particularly versatile and easy to use.