ebm-papst G2E120 Series Centrifugal Fan, 230 V ac, 260m³/h, AC Operation, 184 x 178 x 115mm

Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
260m³/h
Series
G2E120
Height
184mm
Width
178mm
Depth
115mm
Dimensions
184 x 178 x 115mm
Fan Speed
2350rpm
Noise Level
61dB
Bearing Type
Ball
Mounting Hole Spacing
68 x 100mm
Direction of Curve
Forward
Mounting Hole Diameter
7mm
Vertical Hole Spacing
68mm
Horizontal Hole Spacing
100mm
Distrelec Product Id
30399367
País de Origem
Germany
R$ 8.129,16
R$ 8.129,16 Each (Sem VAT)
1
R$ 8.129,16
R$ 8.129,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
260m³/h
Series
G2E120
Height
184mm
Width
178mm
Depth
115mm
Dimensions
184 x 178 x 115mm
Fan Speed
2350rpm
Noise Level
61dB
Bearing Type
Ball
Mounting Hole Spacing
68 x 100mm
Direction of Curve
Forward
Mounting Hole Diameter
7mm
Vertical Hole Spacing
68mm
Horizontal Hole Spacing
100mm
Distrelec Product Id
30399367
País de Origem
Germany