Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
755m³/h
Series
G2E180
Height
283mm
Width
261mm
Depth
125mm
Dimensions
283 x 261 x 125mm
Fan Speed
1950rpm
Bearing Type
Ball
Mounting Hole Spacing
120 x 110mm
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Better World Claim
Saves energy
Direction of Curve
Forward
Mounting Hole Diameter
7mm
Vertical Hole Spacing
120mm
Horizontal Hole Spacing
110mm
País de Origem
Czech Republic
R$ 12.646,72
R$ 12.646,72 Each (Sem VAT)
1
R$ 12.646,72
R$ 12.646,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 12.646,72 |
5 - 9 | R$ 12.366,18 |
10 - 19 | R$ 12.110,10 |
20+ | R$ 11.867,82 |
Documentos Técnicos
Especificações
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
755m³/h
Series
G2E180
Height
283mm
Width
261mm
Depth
125mm
Dimensions
283 x 261 x 125mm
Fan Speed
1950rpm
Bearing Type
Ball
Mounting Hole Spacing
120 x 110mm
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Better World Claim
Saves energy
Direction of Curve
Forward
Mounting Hole Diameter
7mm
Vertical Hole Spacing
120mm
Horizontal Hole Spacing
110mm
País de Origem
Czech Republic